
* Images are for reference only
AF164-JR-0710KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF164-JR-0710KL
- JLCPCB Part #
- C855326
- Package
- 0603x4
- Description
- 10kΩ 4 62.5mW 8 ±250ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 203
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0124
1500+
$0.0107
5000+
$0.0097
25000+
$0.0089
50000+
$0.0084
Related Products
Welcome back, may I help you?