This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AF122-FR-07210KL

Extended
Manufacturer
YAGEO
MFR.Part #
AF122-FR-07210KL
JLCPCB Part #
C6499515
Package
0404
Description
2 210kΩ 4 62.5mW ±1% ±200ppm/℃ 0404 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 64

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1407
200+ $0.0561
500+ $0.0543
1000+ $0.0534
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons