
* Images are for reference only
AF122-FR-07187RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF122-FR-07187RL
- JLCPCB Part #
- C6118972
- Package
- 0404
- Description
- 187Ω 2 4 62.5mW ±1% ±200ppm/℃ 0404 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 64
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1407
200+
$0.0561
500+
$0.0544
1000+
$0.0534
Welcome back, may I help you?