
* Images are for reference only
AF1206FR-07475KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF1206FR-07475KL
- JLCPCB Part #
- C855165
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 475kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 55
Minimum: 735
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0122
1500+
$0.0104
5000+
$0.0094
25000+
$0.0084
50000+
$0.0079
Welcome back, may I help you?