This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AF0402JR-07470KL

Extended
Manufacturer
YAGEO
MFR.Part #
AF0402JR-07470KL
JLCPCB Part #
C2096246
Package
0402
Description
-55℃~+155℃ 470kΩ 50V 62.5mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7739

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 7739

In-stock Item Pricing

Qty Unit Price
1+ $0.0027
1000+ $0.0020
3000+ $0.0016
10000+ $0.0014
50000+ $0.0012
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons