This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AF0201FR-07715RL

Extended
Manufacturer
YAGEO
MFR.Part #
AF0201FR-07715RL
JLCPCB Part #
C7213189
Package
0201
Description
-55℃~+155℃ 25V 50mW 715Ω Thick Film Resistor ±1% ±200ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5600

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 5600

In-stock Item Pricing

Qty Unit Price
1+ $0.0037
1000+ $0.0027
3000+ $0.0022
10000+ $0.0020
50000+ $0.0017
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons