
* Images are for reference only
AC2512FK-7W100KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC2512FK-7W100KL
- JLCPCB Part #
- C7066221
- Package
- 2512
- Description
- -55℃~+155℃ 100kΩ 2W Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 153
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
50+
$0.0640
150+
$0.0563
500+
$0.0503
2500+
$0.0458
4000+
$0.0434
Related Products
Welcome back, may I help you?