
* Images are for reference only
AC1206JR-076M2L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC1206JR-076M2L
- JLCPCB Part #
- C229980
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 6.2MΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2099
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2099
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0090
1500+
$0.0077
5000+
$0.0069
25000+
$0.0063
50000+
$0.0059
Related Products
Welcome back, may I help you?