
* Images are for reference only
AC1206JR-074M7L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC1206JR-074M7L
- JLCPCB Part #
- C229956
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 4.7MΩ Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.0064
500+
$0.0051
1500+
$0.0043
5000+
$0.0039
25000+
$0.0035
50000+
$0.0033
Related Products
Welcome back, may I help you?