This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

AC0603DR-0742K2L

Extended
Manufacturer
YAGEO
MFR.Part #
AC0603DR-0742K2L
JLCPCB Part #
C47416384
Package
0603
Description
-55℃~+155℃ 100mW 42.2kΩ 75V Thick Film Resistor ±0.5% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3175

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3173

In-stock Item Pricing

Qty Unit Price
1+ $0.0023
1000+ $0.0022
10000+ $0.0021

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons