This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AC0402JR-7W1K5L

Extended
Manufacturer
YAGEO
MFR.Part #
AC0402JR-7W1K5L
JLCPCB Part #
C6113631
Package
0402
Description
-55℃~+155℃ 1.5kΩ 125mW Thick Film Resistor ±100ppm/℃ ±5% 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 65

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 55

In-stock Item Pricing

Qty Unit Price
1+ $0.0012
3000+ $0.0011

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons