This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AA2010FK-079R1L

Extended
Manufacturer
YAGEO
MFR.Part #
AA2010FK-079R1L
JLCPCB Part #
C2137604
Package
2010
Description
-55℃~+155℃ 150V 750mW 9.1Ω Thick Film Resistor ±1% ±200ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 146

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0616
200+ $0.0239
500+ $0.0231
1000+ $0.0226

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons