
* Images are for reference only
1.5SMC130CA/TR13
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- 1.5SMC130CA/TR13
- JLCPCB Part #
- C6641776
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 111V 124V 179V 1uA 8.5A@10/1000us IEC 61000-4-2 TVS Unidirectional DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 55
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1629
200+
$0.0650
500+
$0.0629
1000+
$0.0617
Related Products
Welcome back, may I help you?