
* Images are for reference only
Y18
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- Y18
- JLCPCB Part #
- C3032565
- Package
- Plugin,P=4mm
- Description
- 2.7mm 200℃ 250V 4mm 5A 6.6mm 61℃ 70mm 81℃ 86℃ Plugin,P=4mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 775
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 775
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
50+
$0.1252
150+
$0.1073
500+
$0.0896
2500+
$0.0817
5000+
$0.0768
Related Products
Welcome back, may I help you?