
* Images are for reference only
YZP0329-20065-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0329-20065-02
- JLCPCB Part #
- C5157355
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1A 1P 4.2mm 50mΩ 6.5mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.5798
10+
$0.4591
30+
$0.4059
100+
$0.3415
500+
$0.3125
1000+
$0.2819
Related Products
Welcome back, may I help you?