
* Images are for reference only
YZD0011-20064-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZD0011-20064-01
- JLCPCB Part #
- C5157455
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1A 1P 4.8mm 50mΩ 6.4mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2541
10+
$0.2493
30+
$0.2445
100+
$0.2413
Related Products