
* Images are for reference only
YZP0160-20103-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0160-20103-01
- JLCPCB Part #
- C5157327
- Package
- -
- Description
- -40℃~+85℃ 10.3mm 10000 times 12V 1A 1P 50mΩ 8.7mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 67
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 67
In-stock Item Pricing
Qty Unit Price
1+
$0.3962
10+
$0.3141
30+
$0.2787
100+
$0.2336
500+
$0.2143
1000+
$0.1917
Related Products
Welcome back, may I help you?