
* Images are for reference only
YZP0108-27067-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0108-27067-01
- JLCPCB Part #
- C5157503
- Package
- -
- Description
- -40℃~+85℃ 10000 times 10A 12V 1P 50mΩ 6.7mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 169
In-stock Item Pricing
Qty Unit Price
1+
$0.2977
50+
$0.2394
150+
$0.2144
500+
$0.1762
2500+
$0.1623
5000+
$0.1540
Related Products
Welcome back, may I help you?