
* Images are for reference only
YZ85915058P-04025-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ85915058P-04025-01
- JLCPCB Part #
- C5200681
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 2.5mm 2A 4P 4mm 5.8mm 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 69
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$1.5312
10+
$1.2741
30+
$1.1327
300+
$0.9287
600+
$0.8580
900+
$0.8259
Related Products
Welcome back, may I help you?