
* Images are for reference only
XAL16V330
Extended
- Manufacturer
- Xicon
- MFR.Part #
- XAL16V330
- JLCPCB Part #
- C3308516
- Package
- Plugin,D8xL17.5mm
- Description
- -40℃~+85℃ 16V 2000hrs@85℃ 330uF 365mA@120Hz ±20% 插件,D8xL17.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8653
200+
$0.3352
500+
$0.3239
1000+
$0.3175
Welcome back, may I help you?