
* Images are for reference only
261-1.0M-RC
Extended
- Manufacturer
- Xicon
- MFR.Part #
- 261-1.0M-RC
- JLCPCB Part #
- C3415178
- Package
- Plugin,D5xL12mm
- Description
- -55℃~+235℃ 1MΩ 1W Metal Oxide Film Resistor ±350ppm/℃ ±5% Plugin,D5xL12mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1728
200+
$0.0669
500+
$0.0646
1000+
$0.0635