This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52C30S

Extended
Manufacturer
XZT
MFR.Part #
BZT52C30S
JLCPCB Part #
C5805763
Package
SOD-323
Description
-55℃~+150℃ 1 Independent 100nA 200mW 28V~32V 300Ω 30V 80Ω SOD-323 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 773

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0147
500+ $0.0115
3000+ $0.0093
6000+ $0.0083
24000+ $0.0074
51000+ $0.0069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons