
* Images are for reference only
XY-ZH1.5-2A51
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-ZH1.5-2A51
- JLCPCB Part #
- C19272086
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1A 1x2P 2 2P 2mm 5.1mm 5.45mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1740
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1740
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0271
600+
$0.0230
1500+
$0.0204
10500+
$0.0182
19500+
$0.0169
Related Products
Welcome back, may I help you?