
* Images are for reference only
XY-XHB2.54-3A11-YT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XHB2.54-3A11-YT
- JLCPCB Part #
- C22391493
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 250V 3 3A 3P Copper alloy PA66 Through Hole Tin UL94V-2 XHB Yellow Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 214
In-stock Item Pricing
Qty Unit Price
1+
$0.0247
200+
$0.0192
600+
$0.0163
2000+
$0.0145
10000+
$0.0129
20000+
$0.0120
Related Products
Welcome back, may I help you?