
* Images are for reference only
XY-XH-4AW
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XH-4AW
- JLCPCB Part #
- C51940190
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 3A 4 4P Brass PA66 Tin UL94V-0 White 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.0178
500+
$0.0139
2000+
$0.0118
5000+
$0.0105
25000+
$0.0094
50000+
$0.0088
Related Products
Welcome back, may I help you?