
* Images are for reference only
XY-XH2.54-5PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XH2.54-5PZZ
- JLCPCB Part #
- C53201004
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.54mm 250V 2A 5 5.9mm 5P 7mm Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 964
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 961
In-stock Item Pricing
Qty Unit Price
1+
$0.0189
500+
$0.0148
2000+
$0.0125
5000+
$0.0112
25000+
$0.0100
50000+
$0.0094
Related Products
Welcome back, may I help you?