
* Images are for reference only
XY-GH1.25-9PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-9PWT
- JLCPCB Part #
- C52190541
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 12.6mm 1A 1x9P 4.05mm 4.25mm 50V 9 9P Beige Brass GH LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1237
50+
$0.0983
150+
$0.0858
1500+
$0.0763
3000+
$0.0686
4500+
$0.0649
Related Products
Welcome back, may I help you?