
* Images are for reference only
XY-XH2.54-4PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-XH2.54-4PLT
- JLCPCB Part #
- C52190635
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 14.9mm 1x4P 2.54mm 250V 3A 4 4P 6mm 7.9mm Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 425
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 419
In-stock Item Pricing
Qty Unit Price
1+
$0.0503
100+
$0.0400
500+
$0.0348
1000+
$0.0310
5000+
$0.0279
10000+
$0.0265
Related Products
Welcome back, may I help you?