
* Images are for reference only
XY-PH2.0-5PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-5PZZ
- JLCPCB Part #
- C53200984
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2A 2mm 4.7mm 5 5P 6.05mm Brass PA66 PH Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1780
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1780
In-stock Item Pricing
Qty Unit Price
1+
$0.0132
500+
$0.0104
2000+
$0.0088
4000+
$0.0078
24000+
$0.0070
50000+
$0.0066
Related Products
Welcome back, may I help you?