
* Images are for reference only
XY-PZ2.54VS-01-02P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ2.54VS-01-02P
- JLCPCB Part #
- C53244539
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1 2.54mm 2.5mm 3A 6mm Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm(交错脚) Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 390
In-stock Item Pricing
Qty Unit Price
1+
$0.0792
50+
$0.0630
150+
$0.0550
500+
$0.0489
2500+
$0.0441
5000+
$0.0416
Welcome back, may I help you?