



FFC0.5A-40P-100-4-8
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | XYECONN | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side |

* Images are for reference only
FFC0.5A-40P-100-4-8
Extended- Manufacturer
- MFR.Part #
- FFC0.5A-40P-100-4-8
- JLCPCB Part #
- C20616135
- Package
- P=0.5mm
- Description
- 0.5mm 10cm 40P Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
FFC0.5A-40P-100-4-8
Extended- Manufacturer
- MFR.Part #
- FFC0.5A-40P-100-4-8
- JLCPCB Part #
- C20616135
- Package
- P=0.5mm
- Description
- 0.5mm 10cm 40P Same Side P=0.5mm FFC Cable (Flexible Flat Cable) ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FFC0.5A-40P-100-4-8 Specifications
FFC0.5A-40P-100-4-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC Cable (Flexible Flat Cable) | |
| Manufacturer | XYECONN | |
| Package | P=0.5mm | |
| Total Length | 10cm | |
| Number of Pins | 40P | |
| Pitch | 0.5mm | |
| Contact Location | Same Side |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FFC0.5A-40P-100-4-8. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FFC0.5A-40P-100-4-8 Documents
FFC0.5A-40P-100-4-8 datasheets or manufacturer documentation.
Datasheet: FFC0.5A-40P-100-4-8 Datasheet (PDF)
FFC0.5A-40P-100-4-8 Schematic Symbol & PCB Footprint
The FFC0.5A-40P-100-4-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.