
* Images are for reference only
XY-PZ254V-11-05P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PZ254V-11-05P
- JLCPCB Part #
- C53200689
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 388
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 386
In-stock Item Pricing
Qty Unit Price
1+
$0.0288
200+
$0.0227
600+
$0.0192
2000+
$0.0171
10000+
$0.0153
20000+
$0.0143
Welcome back, may I help you?