



TS09-CBW1FH8.0
- Manufacturer
- MFR.Part #
- TS09-CBW1FH8.0
- JLCPCB Part #
- C22392207
- Package
- Plugin-4P,4.5x4.5mm
- Description
- 12V 2.5N 4.5mm 4.5mm 50mA 8mm Black PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Package | Plugin-4P,4.5x4.5mm | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 8mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.5N | |
| Length | 4.5mm | |
| Width | 4.5mm |

* Images are for reference only
TS09-CBW1FH8.0
Extended- Manufacturer
- MFR.Part #
- TS09-CBW1FH8.0
- JLCPCB Part #
- C22392207
- Package
- Plugin-4P,4.5x4.5mm
- Description
- 12V 2.5N 4.5mm 4.5mm 50mA 8mm Black PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
TS09-CBW1FH8.0
Extended- Manufacturer
- MFR.Part #
- TS09-CBW1FH8.0
- JLCPCB Part #
- C22392207
- Package
- Plugin-4P,4.5x4.5mm
- Description
- 12V 2.5N 4.5mm 4.5mm 50mA 8mm Black PC Pin Round Button SPST Through Hole Without Bracket Plugin-4P,4.5x4.5mm Tactile Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TS09-CBW1FH8.0 Specifications
TS09-CBW1FH8.0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Package | Plugin-4P,4.5x4.5mm | |
| Contact Current | 50mA | |
| Termination Style | PC Pin | |
| Voltage Rating | 12V | |
| Actuator Style | Round Button | |
| with Bracket | Without Bracket | |
| Switch Height | 8mm | |
| Circuit | SPST | |
| Mounting Type | Through Hole | |
| Actuator/Cap Color | Black | |
| Operating Force | 2.5N | |
| Length | 4.5mm | |
| Width | 4.5mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TS09-CBW1FH8.0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TS09-CBW1FH8.0 Documents
TS09-CBW1FH8.0 datasheets or manufacturer documentation.
Datasheet: TS09-CBW1FH8.0 Datasheet (PDF)
TS09-CBW1FH8.0 Schematic Symbol & PCB Footprint
The TS09-CBW1FH8.0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.