
* Images are for reference only
XY-MC-121-L11.9 16P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MC-121-L11.9 16P
- JLCPCB Part #
- C53133503
- Package
- SMD
- Description
- -40℃~+85℃ 1 1.68mm 10,000 cycles 16P 5A Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.7481
10+
$0.6030
30+
$0.5321
100+
$0.4595
500+
$0.4176
900+
$0.3951
Related Products
Welcome back, may I help you?