
* Images are for reference only
XY-MC-311D
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MC-311D
- JLCPCB Part #
- C53133500
- Package
- SMD
- Description
- -40℃~+85℃ 1 10,000 cycles 16P 20V 3A 7.35mm Black Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 708
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 706
In-stock Item Pricing
Qty Unit Price
1+
$0.0736
100+
$0.0585
300+
$0.0510
1000+
$0.0454
5000+
$0.0409
10000+
$0.0386
Related Products
Welcome back, may I help you?