
* Images are for reference only
XY-IDC2.0-2*5P-W
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.0-2*5P-W
- JLCPCB Part #
- C53200844
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 1.5A 2 2mm 2mm 2x5P 5 500V Black IDC Header Surface Mount,Vertical SMD,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
50+
$0.1173
240+
$0.1023
480+
$0.0910
2400+
$0.0819
5040+
$0.0774
Related Products
Welcome back, may I help you?