


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | XYECONN | |
| Package | P=2mm | |
| Number of Positions or Pins | 1x2 | |
| colour | Black | |
| Open Top/Close Top | Capped | |
| Current Rating | 1.5A | |
| Pitch | 2mm | |
| Long Handle or Not | Unshrouded |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XY-200D-PT-065-B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Shunts, Jumpers | |
| Manufacturer | XYECONN | |
| Package | P=2mm | |
| Number of Positions or Pins | 1x2 | |
| colour | Black | |
| Open Top/Close Top | Capped | |
| Current Rating | 1.5A | |
| Pitch | 2mm | |
| Long Handle or Not | Unshrouded |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XY-200D-PT-065-B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The XY-200D-PT-065-B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.