
* Images are for reference only
XY-IDC2.0-2*10P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.0-2*10P
- JLCPCB Part #
- C53200845
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1.5A 10 2 250V 2mm 2mm 2x10P Black IDC Header Through Hole 插件,P=2mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$0.2166
50+
$0.1713
160+
$0.1519
480+
$0.1277
2560+
$0.1169
4960+
$0.1105
Related Products
Welcome back, may I help you?