
* Images are for reference only
XY-HY2.0-7PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HY2.0-7PLT
- JLCPCB Part #
- C52190629
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 18mm 1x7P 2A 2mm 5.1mm 7 7P 8.2mm Beige Brass HY LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
100+
$0.0595
600+
$0.0519
1200+
$0.0461
4800+
$0.0416
10200+
$0.0393
Related Products
Welcome back, may I help you?