
* Images are for reference only
XY-HY2.0-5PWZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HY2.0-5PWZ
- JLCPCB Part #
- C53200969
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 12mm 1x5P 250V 2A 2mm 5 5.1mm 5P 8mm Brass HY PA66 Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1940
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1940
In-stock Item Pricing
Qty Unit Price
1+
$0.0303
200+
$0.0244
600+
$0.0212
2000+
$0.0191
10000+
$0.0175
20000+
$0.0165
Related Products
Welcome back, may I help you?