This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XY-XH2.54-3PZZ

Extended
Manufacturer
XYECONN
MFR.Part #
XY-XH2.54-3PZZ
JLCPCB Part #
C53201002
Package
Plugin,P=2.54mm
Description
-25℃~+85℃ 1 10mm 1x3P 2.54mm 250V 2A 3 3P 5.9mm 7mm Brass PA66 Through Hole Tin UL94V-0 White XH 插件,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1745

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1727

In-stock Item Pricing

Qty Unit Price
1+ $0.0121
500+ $0.0095
2000+ $0.0080
4000+ $0.0072
24000+ $0.0064
50000+ $0.0060

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons