
* Images are for reference only
XY-IDC2.54-2*3P-W
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.54-2*3P-W
- JLCPCB Part #
- C53200830
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 2x3P 3 3A Black IDC Header Right Angle 弯插,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 340
Minimum: 1
Full Reel: 340
$0.01
Add To List
Available Order Qty: 340
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
50+
$0.1252
150+
$0.1110
340+
$0.0933
2380+
$0.0854
5100+
$0.0807
Related Products
Welcome back, may I help you?