
* Images are for reference only
XY-HA2.54-3PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HA2.54-3PWT
- JLCPCB Part #
- C52190571
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 12.4mm 1x3P 2.54mm 250V 3 3A 3P 6mm 7.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 White XHB SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
100+
$0.0375
300+
$0.0326
700+
$0.0291
4900+
$0.0262
9800+
$0.0248
Related Products
Welcome back, may I help you?