
* Images are for reference only
XY-HA2.54-2PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-HA2.54-2PLT
- JLCPCB Part #
- C52190642
- Package
- SMD,P=2.5mm
- Description
- -40℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 3A 6mm 7.9mm 9.9mm Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 XHB SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 202
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0544
100+
$0.0444
500+
$0.0394
1000+
$0.0356
5000+
$0.0327
10000+
$0.0312
Related Products
Welcome back, may I help you?