
* Images are for reference only
XY-GH1.25-8PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-8PLT
- JLCPCB Part #
- C52190612
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 11.35mm 1A 1x8P 4.25mm 50V 7.3mm 8 8P Beige Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1138
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1138
In-stock Item Pricing
Qty Unit Price
1+
$0.0769
50+
$0.0613
150+
$0.0533
1500+
$0.0475
3000+
$0.0428
4500+
$0.0404
Related Products
Welcome back, may I help you?