
* Images are for reference only
XY-GH1.25-6PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-GH1.25-6PLT
- JLCPCB Part #
- C52190610
- Package
- SMD,P=1.25mm
- Description
- -40℃~+85℃ 1 1.25mm 1A 1x6P 4.25mm 50V 6 6P 7.3mm 8.85mm Beige Brass GH LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0656
100+
$0.0522
300+
$0.0456
1500+
$0.0404
4500+
$0.0364
10500+
$0.0345
Related Products
Welcome back, may I help you?