
* Images are for reference only
XY-FPC-0.3-09-39P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-FPC-0.3-09-39P
- JLCPCB Part #
- C53244691
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
- Description
- -55℃~+85℃ 0.3mm 0.3mm 1mm 200mA 30V 39P Double-Sided Contacts, Top and Bottom Entry Hinged Lid Phosphor bronze Surface Mount, Right Angle Tin SMD,P=0.3mm,卧贴(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.4099
10+
$0.3244
30+
$0.2873
100+
$0.2421
500+
$0.2211
1000+
$0.2098
Related Products
Welcome back, may I help you?