
* Images are for reference only
XY-AF180-13.7
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-AF180-13.7
- JLCPCB Part #
- C53133491
- Package
- Plugin
- Description
- -20℃~+70℃ 1 1.5A 13.7mm 4P Black Female Through Hole Type-A USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0540
100+
$0.0429
300+
$0.0375
1000+
$0.0333
5000+
$0.0299
10000+
$0.0283
Related Products
Welcome back, may I help you?