
* Images are for reference only
XY25003-4A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY25003-4A
- JLCPCB Part #
- C51940191
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 250V 2A 4 4P Brass PA66 Through Hole Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 648
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 648
In-stock Item Pricing
Qty Unit Price
1+
$0.0153
500+
$0.0120
2000+
$0.0102
5000+
$0.0091
25000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?