
* Images are for reference only
XY-40DP-DF408C
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-40DP-DF408C
- JLCPCB Part #
- C53200822
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 0.8mm 2 300mA 30V 40P 50u Copper alloy Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.2974
50+
$0.2352
150+
$0.2086
500+
$0.1754
2500+
$0.1606
5000+
$0.1517
Welcome back, may I help you?